Part Details for 42-05002 by Amphenol CONEC
Overview of 42-05002 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
G88MPB05002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 05 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
10129380-905002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 42-05002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42-05002-ND
|
DigiKey | CONN M8 FML 4POS Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now |