There are no models available for this part yet.
Overview of 42-10106 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106132-D006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 24S+13HDP STB, Right Angle, Header. |
Price & Stock for 42-10106 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
706-42-10106
|
Mouser Electronics | Sensor Cables / Actuator Cables SAL-8-RSU4-5/A1 RoHS: Compliant | 0 |
|
$9.9500 / $13.6300 | Order Now |