Part Details for 42-10489 by Conec Corporation
Overview of 42-10489 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-10489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10489
|
Heilind Electronics | SAL-FB-8-RKW4-3/P1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-10489
|
Interstate Connecting Components | SAL-FB-8-RKW4-3/P1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-FB-8-RKW4-3/P1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3300 / $21.2000 | RFQ |
Part Details for 42-10489
42-10489 CAD Models
42-10489 Part Data Attributes:
|
42-10489
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10489
Conec Corporation
CONN M8 FML 4POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.827 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPROPYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |