Part Details for 42-10503 by Conec Corporation
Overview of 42-10503 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010503AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51720-10503205AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 32S 5P STB Right Angle Header. |
Price & Stock for 42-10503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10503
|
Heilind Electronics | SAL-FB-8-RKW3-2L-10/P1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-10503
|
Interstate Connecting Components | SAL-FB-8-RKW3-2L-10/P1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-FB-8-RKW3-2L-10/P1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.6200 / $52.1100 | RFQ |
Part Details for 42-10503
42-10503 CAD Models
42-10503 Part Data Attributes
|
42-10503
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10503
Conec Corporation
CONN M8 FML 3POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.827 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |