42-10767
Description: CONN M8 MALE 4POS

Overview of 42-10767 by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 42-10767 by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC42-10767
Heilind Electronics SAL-8-RSS4-10/K1 Americas - 0 in Stock
Buy Now
DISTI # COC42-10767
Interstate Connecting Components SAL-8-RSS4-10/K1 0
Buy Now
CDM Electronics SAL-8-RSS4-10/K1 Min Qty: 1 Package Multiple: 1 0
  • 1 $21.8200
  • 10 $19.6700
  • 100 $17.6900
  • 500 $16.8600
  • 1,000 $15.7600
$15.7600 / $21.8200 RFQ

CAD Models for 42-10767 by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 42-10767 by Conec Corporation

42-10767
Conec Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Backshell Type
SOLID
Body Depth
1.142 inch
Body Diameter
0.272 inch
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYETHYLENE/POLYURETHANE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Option
WITH CABLE ASSEMBLY
Reference Standard
DIN;IEC;UL
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. 42-10767
    Conec Corporation
    CONN M8 MALE 4POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42-10767 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42-10767 by Conec Corporation

Select Manufacturer
Which Manufacturer of 42-10767 would you like to use for your alert(s)?
  • Please alert me when 42-10767 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42-10767 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42-10767 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42-10767 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42-10767.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42-10767 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: