There are no models available for this part yet.
Overview of 42-12180 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-808101500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54121-805100900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54121-809041750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 42-12180 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC42-12180
|
Heilind Electronics | MALE CONNECTOR M8X1 AXIAL SCRE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SAL-8B-RSFU5.1-3/K1 RoHS: Compliant |
38 Partner Stock |
|
$4.8300 / $9.1200 | Buy Now | ||
DISTI #
65706208
|
Verical | 0 Min Qty: 4 Package Multiple: 1 | Americas - 38 |
|
$18.7600 / $19.5500 | Buy Now | |
DISTI #
COC42-12180
|
Interstate Connecting Components | MALE CONNECTOR M8X1 AXIAL SCRE | 0 |
|
Buy Now | ||
CDM Electronics | MALE CONNECTOR M8X1 AXIAL SCREW/SNAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.5500 / $18.7800 | RFQ | ||
DISTI #
C1S149700132236
|
Chip1Stop | Actuator | 38 |
|
$22.5000 / $23.6000 | Buy Now | |
Master Electronics | SAL-8B-RSFU5.1-3/K1 RoHS: Compliant |
38 Partner Stock |
|
$4.8300 / $9.1200 | Buy Now |
CAD Models for 42-12180 by Conec Corporation
Part Data Attributes for 42-12180 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|