Part Details for 42-1508-20 by Aries Electronics Inc
Overview of 42-1508-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 42-1508-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42-1508-20-ND
|
DigiKey | CONN IC DIP SOCKET 42POS GOLD Min Qty: 30 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9833 | Buy Now |
DISTI #
535-42-1508-20
|
Mouser Electronics | IC & Component Sockets DUAL ROW COLLET WIRE WRAP 42 PINS RoHS: Compliant | 0 |
|
$14.6900 / $18.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$14.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $15.1400 | Buy Now |
Part Details for 42-1508-20
42-1508-20 CAD Models
42-1508-20 Part Data Attributes:
|
42-1508-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
42-1508-20
Aries Electronics Inc
IC Socket, DIP42, 42 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.193 inch | |
Body Length | 2.1 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 42 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |