Part Details for 42-210-1 by Mode Electronics
Overview of 42-210-1 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-210-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Solder Lug 3A 125VAC 125VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$1.6000 / $2.4000 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Solder Lug 3A 125VAC 125VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$1.6000 / $2.4000 | Buy Now |