Part Details for 42-310N-1 by Mode Electronics
Overview of 42-310N-1 by Mode Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T9310NLGI | Renesas Electronics Corporation | 1-to-10 LVDS Fanout Buffer | |
5V2310NRGI | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer | |
5T9310NLGI8 | Renesas Electronics Corporation | 1-to-10 LVDS Fanout Buffer |
Price & Stock for 42-310N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Solder Lug 10A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$5.7000 / $19.5500 | Buy Now |