Part Details for 420-25.0M-3E-TS-TR by Oscilent Corp
Overview of 420-25.0M-3E-TS-TR by Oscilent Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 420-25.0M-3E-TS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 178 |
|
RFQ |
Part Details for 420-25.0M-3E-TS-TR
420-25.0M-3E-TS-TR CAD Models
420-25.0M-3E-TS-TR Part Data Attributes
|
420-25.0M-3E-TS-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
420-25.0M-3E-TS-TR
Oscilent Corp
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |