420-25.0M-3EN-TS-TR
Description: HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN

Overview of 420-25.0M-3EN-TS-TR by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 420-25.0M-3EN-TS-TR by Oscilent Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   232
RFQ

CAD Models for 420-25.0M-3EN-TS-TR by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 420-25.0M-3EN-TS-TR by Oscilent Corp

420-25.0M-3EN-TS-TR
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. 420-25.0M-3EN-TS-TR
    Oscilent Corp
    HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN
    VS

Related Parts for 420-25.0M-3EN-TS-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420-25.0M-3EN-TS-TR by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420-25.0M-3EN-TS-TR by Oscilent Corp

Select Manufacturer
Which Manufacturer of 420-25.0M-3EN-TS-TR would you like to use for your alert(s)?
  • Please alert me when 420-25.0M-3EN-TS-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420-25.0M-3EN-TS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420-25.0M-3EN-TS-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420-25.0M-3EN-TS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420-25.0M-3EN-TS-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420-25.0M-3EN-TS-TR by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: