There are no models available for this part yet.
Overview of 4201-053 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for 4201-053 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4201-053
|
Avnet Americas | EMI Filter 15A 200VDC Wire Lead Panel Mount - Bulk (Alt: 4201-053) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now | |
DISTI #
774-4201-053
|
Mouser Electronics | EMI Feedthrough Filters 5500PF 200V 15A RoHS: Compliant | 0 |
|
$24.5400 | Order Now | |
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |||
DISTI #
4201-053
|
TTI | EMI Feedthrough Filters 5500PF 200V 15A Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$12.3500 | Buy Now |
CAD Models for 4201-053 by CTS Corporation
Part Data Attributes for 4201-053 by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
Capacitance
|
5500 µF
|
Filter Type
|
DATA LINE FILTER
|
Insertion Loss-Max
|
65 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e0
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
15 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 4201-053
This table gives cross-reference parts and alternative options found for 4201-053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4201-053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4201-053 | Data Line Filter, 1 Function(s), 100V, 15A | Tusonix | 4201-053 vs 4201-053 |
Related Parts for 4201-053
-
C0603C104K5RACAUTOFixed Capacitors
-
CDRH4D18CNP-220PCFixed Inductors
-
M80-8890605Headers and Edge Type Connectors
-
1N4448WS-7-FRectifier Diodes
-
IXFK520N075T2Power Field-Effect Transistors
-
HSMS-C670Visible LEDs
-
OPA192IDBVROperational Amplifiers
-
73S8009R-IMROther Analog ICs
-
GR1-300500Terminals and Terminal Blocks