Part Details for 4204-051LF by Tusonix
Overview of 4204-051LF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4204-051LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1082-ND
|
DigiKey | FILTER LC(PI) 5000PF CHASSIS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4204-051LF
|
Mouser Electronics | EMI Feedthrough Filters 5000pF 200Volts@85C RoHS: Compliant | 208 |
|
$23.1800 / $29.0800 | Buy Now |
Part Details for 4204-051LF
4204-051LF CAD Models
4204-051LF Part Data Attributes:
|
4204-051LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4204-051LF
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; SUPPLIED WITH SILVER PLATED HEX NUT AND LOCK WASHER | |
Capacitance | 5000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4204-051LF
This table gives cross-reference parts and alternative options found for 4204-051LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4204-051LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4204-051 | Data Line Filter, 1 Function(s), 100V, 10A | Tusonix | 4204-051LF vs 4204-051 |