Part Details for 420494-000 by TE Connectivity
Overview of 420494-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420494-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1389
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece - Bulk (Alt: 97W1389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 93 Partner Stock |
|
$12.4000 / $19.4800 | Buy Now |
DISTI #
420494-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece - Bulk (Alt: 420494-000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$10.1764 / $12.2462 | Buy Now |
DISTI #
71425538
|
RS | RMW-50/16-1200/ADH-0 | TE Connectivity 420494-000 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $14.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 14 Weeks Container: Box | 0Box |
|
$10.1500 | Buy Now |
DISTI #
RYCRMW-50/16-1200/ADH-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRMW-50/16-1200/ADH-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RMW-50/16-1200/ADH-0 RoHS: Compliant |
56 In Stock |
|
$12.2000 / $15.4000 | Buy Now |
DISTI #
420494-000
|
TTI | Heat Shrink Tubing & Sleeves RMW-50/16-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 120 Container: Stick | Americas - 0 |
|
$11.3300 | Buy Now |
DISTI #
RYCRMW-50/16-1200/ADH-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRMW-50/16-1200/ADH-0 | 0 |
|
Buy Now | |
|
Powell Electronics | MED/HEAVY WALL TUBING Min Qty: 1 | 29 |
|
$23.7923 / $43.1204 | Buy Now |
DISTI #
000000000003953758
|
Sager | Heat Shrink Tubing & Sleeves RMW-50/16-1200/ADH-0 Min Qty: 240 | 0 |
|
$8.3900 / $10.7900 | Buy Now |