Part Details for 4205-004 by Tusonix
Overview of 4205-004 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4205-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4205-004
|
Mouser Electronics | EMI Feedthrough Filters Pi FEED-THRU FILTER, 8-32 | 0 |
|
$13.4100 / $13.7700 | Order Now |
Part Details for 4205-004
4205-004 CAD Models
4205-004 Part Data Attributes:
|
4205-004
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4205-004
Tusonix
Data Line Filter, 1 Function(s), 125V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER ALLOY HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Manufacturer Series | 4205 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4205-004
This table gives cross-reference parts and alternative options found for 4205-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4205-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4205-004LF | Data Line Filter, 1 Function(s), 125V, 15A | Tusonix | 4205-004 vs 4205-004LF |