4205-006
Description: Data Line Filter, 1 Function(s), 125V, 15A,

Overview of 4205-006 by Tusonix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
142-05A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
142-05A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
142-05L Coilcraft Inc General Purpose Inductor, 0.212uH, Air-Core, 3838

CAD Models for 4205-006 by Tusonix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4205-006 by Tusonix

4205-006
Tusonix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TUSONIX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
1500 µF
Diameter
4.75 mm
Filter Type
DATA LINE FILTER
Insertion Loss-Max
60 dB
JESD-609 Code
e0
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Rated Current
15 A
Rated Voltage
125 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 4205-006
    Tusonix
    Data Line Filter, 1 Function(s), 125V, 15A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4205-006 by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4205-006 by Tusonix

Select Manufacturer
Which Manufacturer of 4205-006 would you like to use for your alert(s)?
  • Please alert me when 4205-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4205-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4205-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4205-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4205-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4205-006 by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: