Part Details for 42050-344 by Micropac Industries Inc
Overview of 42050-344 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42050-344
42050-344 CAD Models
42050-344 Part Data Attributes
|
42050-344
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
42050-344
Micropac Industries Inc
Fixed Positive Standard Regulator, 34V,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 34.1 V | |
Output Voltage1-Min | 33.9 V | |
Output Voltage1-Nom | 34 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 0.3% |