Part Details for 4205187975 by Standex-Meder Electronics
Overview of 4205187975 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4205187975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance RoHS: Compliant |
256 In Stock |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
65214170
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry Min Qty: 32 Package Multiple: 32 | Americas - 256 |
|
$3.3206 / $3.8146 | Buy Now |
DISTI #
MS05-1A87-75LHR
|
TTI | Reed Relays 1 Form A 5 V Micro SIL hi resist RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 64 In Stock |
|
$2.1800 / $2.8800 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance RoHS: Compliant |
256 In Stock |
|
$1.9800 / $2.8800 | Buy Now |
Part Details for 4205187975
4205187975 CAD Models
4205187975 Part Data Attributes
|
4205187975
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
4205187975
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.81 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 15.2 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 15.2mm x 3.81mm x 6.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |