Part Details for 4206-020 by CTS Corporation
Overview of 4206-020 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
142-06J08L | Coilcraft Inc | Variable Inductor, 0.275uH Min, 0.355uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-06J08SL | Coilcraft Inc | Variable Inductor, 0.22uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 4206-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4206-020
|
Avnet Americas | EMI Filter 25A 330VDC Axial Screw Mount - Bulk (Alt: 4206-020) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 4206-020
4206-020 CAD Models
4206-020 Part Data Attributes
|
4206-020
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4206-020
CTS Corporation
Data Line Filter, 1 Function(s), 330V, 25A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 3000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Rated Current | 25 A | |
Rated Voltage | 330 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4206-020
This table gives cross-reference parts and alternative options found for 4206-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4206-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4206-020LF | Data Line Filter, 1 Function(s), 330V, 25A, | CTS Corporation | 4206-020 vs 4206-020LF |