Part Details for 4207-500 by Tusonix
Overview of 4207-500 by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4207-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-4207-500-ND
|
DigiKey | TUBULAR FILTER Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
M15733/46-0001
|
TTI | EMI Feedthrough Filters 4000PF 300V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$30.0000 / $32.1300 | Buy Now |
Part Details for 4207-500
4207-500 CAD Models
4207-500 Part Data Attributes
|
4207-500
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4207-500
Tusonix
Data Line Filter, 1 Function(s), 300V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 4000 µF | |
Diameter | 6.125 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Length | 16.8315 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal Finish | Silver (Ag) |