Part Details for 420704 (ALTERNATE: 420704) by RS Pro
Overview of 420704 (ALTERNATE: 420704) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420704 (ALTERNATE: 420704)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71516198
|
RS | 12 VDC Geared Motor 0.16" (4 mm) Shaft Dia 1.5W 64 rpm Brushed 2000gcm | RS PRO 420704 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$31.8900 | Buy Now |