Part Details for 4209-053LF by Tusonix
Overview of 4209-053LF by Tusonix
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4209-053LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3604
|
Newark | Filter, Pi-Section, 5500Pf, 350V, 10A, Current Rating:10A, Voltage Rating:100V, Filter Type:-, Filter Terminals:Wire Leaded, Inductance Min:-, Capacitance:5500Pf, Leakage Current Max:-, Product Range:4209 Series, Svhc:No Svhc Rohs Compliant: Yes |Cts/tusonix 4209-053LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2877 |
|
$3.2900 / $5.1300 | Buy Now |
DISTI #
410-1089-ND
|
DigiKey | FILTER LC(PI) 5500PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
500 In Stock |
|
$4.8840 / $8.6400 | Buy Now |
DISTI #
800-4209-053LF
|
Mouser Electronics | EMI Feedthrough Filters 5500pF 350Volts@85C RoHS: Compliant | 0 |
|
$2.8400 / $4.9500 | Order Now |
|
Quest Components | 1 FUNCTIONS, 100 V, 10 A, DATA LINE FILTER | 1 |
|
$6.6600 | Buy Now |
DISTI #
4209-053LF
|
TTI | EMI Feedthrough Filters 5500pF 350Volts@85C pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 4186 In Stock |
|
$2.8300 / $4.9500 | Buy Now |
DISTI #
1186428
|
element14 Asia-Pacific | FILTER, PI-SECTION, 5500PF, 350V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 3155 |
|
$3.5211 / $5.4411 | Buy Now |
DISTI #
1186428
|
Farnell | FILTER, PI-SECTION, 5500PF, 350V, 10A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 3125 |
|
$3.5009 / $5.6090 | Buy Now |