There are no models available for this part yet.
Overview of 4209M-01PRO by Lin Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVKVC5-5901PROG | Renesas Electronics Corporation | Programmer Board for VersaClock® 5 - 5P49V59xx | |
EVKVC6-6901PROG | Renesas Electronics Corporation | Programmer Board for VersaClock® 6 - 5P49V69xx |
Price & Stock for 4209M-01PRO by Lin Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M4200
|
Newark | Stepper Motor, Stepper Motor Type:Dual Shaft, Hybrid, Motor Size:42Mm, Coil Type:Bipolar, Step Angle:0.9°, Torque Max:51.66In-Oz, Current Rating:1.68A, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:48Mm, Inductance:3.8Mh Rohs Compliant: Yes |Lin Engineering 4209M-01PRO RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |