Part Details for 420BHW68MSPA18X20 by Rubycon Corporation
Overview of 420BHW68MSPA18X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 420BHW68MSPA18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420BHW68MSPA18X20-ND
|
DigiKey | CAP ALUM 68UF 20% 420V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
198 In Stock |
|
$1.6422 / $4.2700 | Buy Now |
DISTI #
232-420BHW68MSPA18X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 68uF 20% 18x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.5900 / $3.8800 | Order Now |
Part Details for 420BHW68MSPA18X20
420BHW68MSPA18X20 CAD Models
420BHW68MSPA18X20 Part Data Attributes:
|
420BHW68MSPA18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BHW68MSPA18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.50699 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 0.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |