Part Details for 420MXH100MEFCSN22X25 by Rubycon Corporation
Overview of 420MXH100MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420MXH100MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1982-ND
|
DigiKey | CAP ALUM 100UF 20% 420V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
196 In Stock |
|
$1.2679 / $3.6400 | Buy Now |
DISTI #
232-420MXH100MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 61 |
|
$1.4600 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 420VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3400 / $7.0500 | Buy Now |
Part Details for 420MXH100MEFCSN22X25
420MXH100MEFCSN22X25 CAD Models
420MXH100MEFCSN22X25 Part Data Attributes
|
420MXH100MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXH100MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXH100MEFCSN22X25
This table gives cross-reference parts and alternative options found for 420MXH100MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXH100MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGNW6101MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 420MXH100MEFCSN22X25 vs LGNW6101MEKZ25 |
420MXG100MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXH100MEFCSN22X25 vs 420MXG100MSN22X25 |
HU420V101MCXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | 420MXH100MEFCSN22X25 vs HU420V101MCXS2WPEC |
HU420V101MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | 420MXH100MEFCSN22X25 vs HU420V101MEXS2WPEC |
420MXG100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXH100MEFCSN22X25 vs 420MXG100MOOESN22X25 |
NRLPW101M420V22X25LF | CAP,AL2O3,100UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420MXH100MEFCSN22X25 vs NRLPW101M420V22X25LF |
381LR101M420H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | 420MXH100MEFCSN22X25 vs 381LR101M420H012 |
EETHC2S101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 420MXH100MEFCSN22X25 vs EETHC2S101HJ |
EP107M2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | 420MXH100MEFCSN22X25 vs EP107M2M |
EKMS421VNN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 420MXH100MEFCSN22X25 vs EKMS421VNN101MP25S |