Part Details for 420BHW130MSPA16X40 by Rubycon Corporation
Overview of 420BHW130MSPA16X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 420BHW130MSPA16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420BHW130MSPA16X40-ND
|
DigiKey | CAP ALUM 130UF 20% 420V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$2.8063 / $7.0900 | Buy Now |
DISTI #
232-420BHW130MSPA16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 130uF 20% 16x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.6400 / $5.1900 | Order Now |
Part Details for 420BHW130MSPA16X40
420BHW130MSPA16X40 CAD Models
420BHW130MSPA16X40 Part Data Attributes
|
420BHW130MSPA16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BHW130MSPA16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 130uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.701 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 0.91 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |