Part Details for 420BHW150MSPA16X45 by Rubycon Corporation
Overview of 420BHW150MSPA16X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BHW150MSPA16X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420BHW150MSPA16X45-ND
|
DigiKey | CAP ALUM 150UF 20% 420V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$3.1723 / $8.0200 | Buy Now |
DISTI #
232-420BHW150MSPA16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 150uF 20% 16x45mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.9900 / $5.8700 | Order Now |
Part Details for 420BHW150MSPA16X45
420BHW150MSPA16X45 CAD Models
420BHW150MSPA16X45 Part Data Attributes
|
420BHW150MSPA16X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BHW150MSPA16X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.75299 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1.01 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420BHW150MSPA16X45
This table gives cross-reference parts and alternative options found for 420BHW150MSPA16X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420BHW150MSPA16X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420CXW150MEFRCE16X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420BHW150MSPA16X45 vs 420CXW150MEFRCE16X45 |
420CXW150MEFRCA16X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420BHW150MSPA16X45 vs 420CXW150MEFRCA16X45 |
420CXW150MEFRKC16X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420BHW150MSPA16X45 vs 420CXW150MEFRKC16X45 |