Part Details for 420BS002B2202-7A by Glenair Inc
Overview of 420BS002B2202-7A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BS002B2202-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2436
|
Newark | Connector |Glenair 420BS002B2202-7A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$119.5300 / $457.8100 | Buy Now |
DISTI #
3937-420BS002B2202-7A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$508.3850 / $846.5400 | Buy Now |
DISTI #
420BS002B2202-7A
|
Avnet Americas | Connector Accessories Straight Conduit Backshell Direct Coupling Shell Size 22 - Bulk (Alt: 420BS002B2202-7A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 Factory Stock |
|
RFQ | |
DISTI #
654-420BS002B22027A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SEAL/LIQUIDTITE CNDT DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$123.6300 / $261.5900 | Order Now |
DISTI #
71097942
|
Verical | Direct Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 22 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$86.2051 / $275.3718 | Buy Now |
DISTI #
77942711
|
Verical | Direct Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 22 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$275.3718 / $458.5385 | Buy Now |
DISTI #
GLE420BS002B2202-7A
|
Interstate Connecting Components | LIQUID TITE ADAPTERS | 0 |
|
$126.0630 / $551.8183 | Buy Now |
|
Powell Electronics | ACCESSORIES - LIQUID TITE ADAPTERS Min Qty: 1 | 50 |
|
$330.4500 / $550.2500 | Buy Now |