Part Details for 420BS009UC1502-3A by Glenair Inc
Overview of 420BS009UC1502-3A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BS009UC1502-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2444
|
Newark | Connector |Glenair 420BS009UC1502-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$123.7000 / $473.7700 | Buy Now |
DISTI #
3937-420BS009UC1502-3A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$762.3900 | Buy Now |
DISTI #
420BS009UC1502-3A
|
Avnet Americas | ADAPTER - Bulk (Alt: 420BS009UC1502-3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$116.6470 / $526.4100 | Buy Now |
DISTI #
654-420BS009UC15023A
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 weeks AOC | 0 |
|
$122.1800 / $281.0200 | Order Now |
DISTI #
GLE420BS009UC1502-3A
|
Heilind Electronics | LIQUID TITE ADAPTERS | Americas - 30 in Stock |
|
$123.7005 / $541.4503 | Buy Now |
DISTI #
71094824
|
Verical | Sealtite/Liquidtite Conduit Backshell Direct Coupling - Low Profile RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$114.5375 | Buy Now |
DISTI #
77944840
|
Verical | Sealtite/Liquidtite Conduit Backshell Direct Coupling - Low Profile RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$117.4744 / $449.9231 | Buy Now |
DISTI #
420BS009UC1502-3A
|
Avnet Americas | ADAPTER - Bulk (Alt: 420BS009UC1502-3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$116.6470 / $526.4100 | Buy Now |
DISTI #
GLE420BS009UC1502-3A
|
Interstate Connecting Components | LIQUID TITE ADAPTERS | 90 |
|
$123.7005 / $541.4503 | Buy Now |
|
Powell Electronics | Sealtite/Liquidtite Backshells Min Qty: 1 | 22 |
|
$324.2200 / $539.9100 | Buy Now |
Part Details for 420BS009UC1502-3A
420BS009UC1502-3A CAD Models
420BS009UC1502-3A Part Data Attributes:
|
420BS009UC1502-3A
Glenair Inc
Buy Now
|
Compare Parts:
420BS009UC1502-3A
Glenair Inc
|
Samacsys Manufacturer | Glenair |