Part Details for 420BXW33MEFR12.5X30 by Rubycon Corporation
Overview of 420BXW33MEFR12.5X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BXW33MEFR12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7661
|
Newark | Cap, 33Μf, 420V, 20% Rohs Compliant: Yes |Rubycon 420BXW33MEFR12.5X30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$1.2300 / $2.2300 | Buy Now |
DISTI #
232-0BXW33MEFR125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8530 / $0.9560 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 420VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6630 / $2.1230 | Buy Now |
Part Details for 420BXW33MEFR12.5X30
420BXW33MEFR12.5X30 CAD Models
420BXW33MEFR12.5X30 Part Data Attributes
|
420BXW33MEFR12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BXW33MEFR12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35319 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |