Part Details for 420BXW82MEFR16X30 by Rubycon Corporation
Overview of 420BXW82MEFR16X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BXW82MEFR16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7679
|
Newark | Cap, 82Μf, 420V, 20% Rohs Compliant: Yes |Rubycon 420BXW82MEFR16X30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
420BXW82MEFR16X30-ND
|
DigiKey | CAP ALUM 82UF 20% 420V RADIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6026 | Buy Now |
DISTI #
232-420BXW82MEFR16X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 195 |
|
$1.4700 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 420VDC - 16mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.1600 / $3.7000 | Buy Now |
Part Details for 420BXW82MEFR16X30
420BXW82MEFR16X30 CAD Models
420BXW82MEFR16X30 Part Data Attributes:
|
420BXW82MEFR16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BXW82MEFR16X30
Rubycon Corporation
PENCIL CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55674 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420BXW82MEFR16X30
This table gives cross-reference parts and alternative options found for 420BXW82MEFR16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420BXW82MEFR16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420BXW82MEFRGC16X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 420BXW82MEFR16X30 vs 420BXW82MEFRGC16X30 |