Part Details for 420HXG150MEFCSN22X35 by Rubycon Corporation
Overview of 420HXG150MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420HXG150MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420HXG150MEFCSN22X35-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$2.3757 / $6.0000 | Buy Now |
DISTI #
232-420HXG150MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420V 150uF 105C 20% RoHS: Compliant | 0 |
|
$1.9600 / $3.8400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 420VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.0000 / $10.5500 | Buy Now |
Part Details for 420HXG150MEFCSN22X35
420HXG150MEFCSN22X35 CAD Models
420HXG150MEFCSN22X35 Part Data Attributes:
|
420HXG150MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420HXG150MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420HXG150MEFCSN22X35
This table gives cross-reference parts and alternative options found for 420HXG150MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420HXG150MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW151M420V22X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 420HXG150MEFCSN22X35 vs NRLPW151M420V22X35SF |
420MXG150MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420HXG150MEFCSN22X35 vs 420MXG150MOOESN22X35 |
MAL209454151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 420HXG150MEFCSN22X35 vs MAL209454151E3 |
420VXH150MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420HXG150MEFCSN22X35 vs 420VXH150MEFCSN22X35 |
420VXS150MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420HXG150MEFCSN22X35 vs 420VXS150MEFCSN22X35 |
381LQ151M420H032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 420HXG150MEFCSN22X35 vs 381LQ151M420H032+D |