Part Details for 420HXH470MEPASN35X35 by Rubycon Corporation
Overview of 420HXH470MEPASN35X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420HXH470MEPASN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420HXH470MEPASN35X35-ND
|
DigiKey | CAP ALUM 470UF 20% 420V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
98 In Stock |
|
$7.4136 / $13.5500 | Buy Now |
DISTI #
232-420HXH470SN35X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 470uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$7.0600 / $7.8800 | Order Now |
Part Details for 420HXH470MEPASN35X35
420HXH470MEPASN35X35 CAD Models
420HXH470MEPASN35X35 Part Data Attributes:
|
420HXH470MEPASN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420HXH470MEPASN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.3329 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420HXH470MEPASN35X35
This table gives cross-reference parts and alternative options found for 420HXH470MEPASN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420HXH470MEPASN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420HXK470MEPASN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | 420HXH470MEPASN35X35 vs 420HXK470MEPASN35X35 |