Part Details for 420HXW100MEFR14.5X35 by Rubycon Corporation
Overview of 420HXW100MEFR14.5X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 420HXW100MEFR14.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420HXW100MEFR14.5X35-ND
|
DigiKey | CAP ALUM 100UF 20% 420V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
289 In Stock |
|
$1.5153 / $3.9400 | Buy Now |
DISTI #
232-420HXW100MEFR145
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4900 / $1.7000 | Order Now |
Part Details for 420HXW100MEFR14.5X35
420HXW100MEFR14.5X35 CAD Models
420HXW100MEFR14.5X35 Part Data Attributes
|
420HXW100MEFR14.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420HXW100MEFR14.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.61482 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420HXW100MEFR14.5X35
This table gives cross-reference parts and alternative options found for 420HXW100MEFR14.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420HXW100MEFR14.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHF421EIJ101MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420HXW100MEFR14.5X35 vs EKHF421EIJ101MU35S |
420LXW100MEFR14.5X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 420HXW100MEFR14.5X35 vs 420LXW100MEFR14.5X35 |
EKWB421EIJ101MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420HXW100MEFR14.5X35 vs EKWB421EIJ101MU35S |
EKHF421EBC101MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420HXW100MEFR14.5X35 vs EKHF421EBC101MU35S |
EKWB421EBC101MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420HXW100MEFR14.5X35 vs EKWB421EBC101MU35S |