Datasheets
420KXF120MEFCSN30X20 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT

Part Details for 420KXF120MEFCSN30X20 by Rubycon Corporation

Overview of 420KXF120MEFCSN30X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 420KXF120MEFCSN30X20

Part # Distributor Description Stock Price Buy
DISTI # 420KXF120MEFCSN30X20-ND
DigiKey CAP ALUM 120UF 20% 420V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $2.9176
$2.9176 Buy Now
DISTI # 232-420KXF120MEFCSN3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $4.8300
  • 10 $4.1600
  • 50 $3.7700
  • 100 $3.1100
  • 300 $2.9000
  • 500 $2.7000
  • 1,000 $2.5100
  • 2,500 $2.4600
$2.4600 / $4.8300 Order Now

Part Details for 420KXF120MEFCSN30X20

420KXF120MEFCSN30X20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

420KXF120MEFCSN30X20 Part Data Attributes

420KXF120MEFCSN30X20 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
420KXF120MEFCSN30X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.6735 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 420 V
Ripple Current 700 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

420KXF120MEFCSN30X20 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420KXF120MEFCSN30X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420KXF120MEFCSN30X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420KXF120MEFCSN30X20 would you like to use for your alert(s)?
  • Please alert me when 420KXF120MEFCSN30X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420KXF120MEFCSN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420KXF120MEFCSN30X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420KXF120MEFCSN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420KXF120MEFCSN30X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420KXF120MEFCSN30X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: