Part Details for 420KXW120MEFC18X30 by Rubycon Corporation
Overview of 420KXW120MEFC18X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420KXW120MEFC18X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1851-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
187 In Stock |
|
$2.6046 / $4.7900 | Buy Now |
Part Details for 420KXW120MEFC18X30
420KXW120MEFC18X30 CAD Models
420KXW120MEFC18X30 Part Data Attributes
|
420KXW120MEFC18X30
Rubycon Corporation
Buy Now
|
Compare Parts:
420KXW120MEFC18X30
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |