Part Details for 420KXW47MEFC12.5X35 by Rubycon Corporation
Overview of 420KXW47MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420KXW47MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0509
|
Newark | Aluminium Electrolytic Capacitor, Kxw Series, 47 - F, - 20%, 420 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 420KXW47MEFC12.5X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
54T6383
|
Newark | Capacitor Alum Elect, 47Uf, 420V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):420V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 420KXW47MEFC12.5X35 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 420VDC - 12.5mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.7520 / $2.4050 | Buy Now |
DISTI #
420KXW47MEFC12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 420 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 420KXW47MEFC12.5X35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 420KXW47MEFC12.5X35
420KXW47MEFC12.5X35 CAD Models
420KXW47MEFC12.5X35 Part Data Attributes
|
420KXW47MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420KXW47MEFC12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4215 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420KXW47MEFC12.5X35
This table gives cross-reference parts and alternative options found for 420KXW47MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXW47MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420KXW47MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420KXW47MEFCCE12.5X35 |
420TXW47MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420TXW47MEFCCA12.5X35 |
420TXW47MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420TXW47MEFCCE12.5X35 |
420KXW47MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420KXW47MEFCKC12.5X35 |
420KXW47MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420KXW47MEFCCC12.5X35 |
NRB-XW470M420V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 420KXW47MEFC12.5X35 vs NRB-XW470M420V12.5X35TBF |
420KXW47MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420KXW47MEFCCA12.5X35 |
420TXW47MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420TXW47MEFCKC12.5X35 |
420TXW47MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW47MEFC12.5X35 vs 420TXW47MEFCCC12.5X35 |