Part Details for 420P12 by Molex
Overview of 420P12 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420P12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-420P12-ND
|
DigiKey | 20 AMP SAFEWAY PIN AND SLEEVE PL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$119.5400 | Buy Now |
DISTI #
Molex 420P12
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10211045
|
TestEquity LLC | Molex 420P12 20 Amp Safeway Pin and Sleeve Plug, 3 Pole/4 Wire, 250V, Orange | 1 |
|
$119.5700 | Buy Now |