Part Details for 420TXW100MEFCCC16X40 by Rubycon Corporation
Overview of 420TXW100MEFCCC16X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420TXW100MEFCCC16X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5061
|
Newark | Aluminium Electrolytic Capacitor, Txw Series, 100 - F, - 20%, 420 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 420TXW100MEFCCC16X40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7000 / $2.7900 | Buy Now |
DISTI #
420TXW100MEFCCC16X40
|
Avnet Abacus | Cap Aluminum 100uF 420V 20% (16 X 40mm) Radial Aluminum Cylindrical Can 7.5mm 730mA 12000 hr 105�C Bulk (Alt: 420TXW100MEFCCC16X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
2346348
|
element14 Asia-Pacific | CAP, 100F, 420V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7435 / $4.9201 | Buy Now |
DISTI #
2346348
|
Farnell | CAP, 100F, 420V, 20% RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$1.6523 / $3.7927 | Buy Now |
Part Details for 420TXW100MEFCCC16X40
420TXW100MEFCCC16X40 CAD Models
420TXW100MEFCCC16X40 Part Data Attributes:
|
420TXW100MEFCCC16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420TXW100MEFCCC16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420TXW100MEFCCC16X40
This table gives cross-reference parts and alternative options found for 420TXW100MEFCCC16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420TXW100MEFCCC16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420TXW100MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420TXW100MEFCCC16X40 vs 420TXW100MEFCKC16X40 |
420KXW100MEFCCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420TXW100MEFCCC16X40 vs 420KXW100MEFCCE16X40 |
420TXW100MEFCCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420TXW100MEFCCC16X40 vs 420TXW100MEFCCA16X40 |
420KXW100MEFCCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420TXW100MEFCCC16X40 vs 420KXW100MEFCCC16X40 |