420USK560MEFCSN35X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,

Overview of 420USK560MEFCSN35X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 420USK560MEFCSN35X35 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 232-SK560MEFCSN35X35
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 100 $7.3500
  • 200 $7.1500
  • 500 $6.7900
  • 1,000 $6.3800
$6.3800 / $7.3500 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 560uF - 20% - 420VDC - 35mm dia x 35mm - -25 to 85°C RoHS: Compliant 0
  • 3 $10.4400
  • 10 $9.9200
  • 25 $6.6100
  • 50 $6.1000
  • 100 $5.6700
  • 300 $5.1500
  • 500 $5.0200
$5.0200 / $10.4400 Buy Now

CAD Models for 420USK560MEFCSN35X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 420USK560MEFCSN35X35 by Rubycon Corporation

420USK560MEFCSN35X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.4549 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
2810 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 420USK560MEFCSN35X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420USK560MEFCSN35X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420USK560MEFCSN35X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420USK560MEFCSN35X35 would you like to use for your alert(s)?
  • Please alert me when 420USK560MEFCSN35X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420USK560MEFCSN35X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420USK560MEFCSN35X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420USK560MEFCSN35X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420USK560MEFCSN35X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420USK560MEFCSN35X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: