Part Details for 420VXT1000MEFCSN30X60 by Rubycon Corporation
Overview of 420VXT1000MEFCSN30X60 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 420VXT1000MEFCSN30X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420VXT1000MEFCSN30X60-ND
|
DigiKey | CAP ALUM 1MF 20% 420V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
93 In Stock |
|
$13.8802 / $22.2900 | Buy Now |
DISTI #
232-420VXT1000N30X60
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 1000uF 20% RoHS: Compliant | 0 |
|
$13.7500 / $14.2300 | Order Now |
Part Details for 420VXT1000MEFCSN30X60
420VXT1000MEFCSN30X60 CAD Models
420VXT1000MEFCSN30X60 Part Data Attributes
|
420VXT1000MEFCSN30X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420VXT1000MEFCSN30X60
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.9442 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2840 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |