Part Details for 420VXT560MEFCSN30X40 by Rubycon Corporation
Overview of 420VXT560MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 420VXT560MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420VXT560MEFCSN30X40-ND
|
DigiKey | CAP ALUM 560UF 20% 420V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$7.5008 / $13.7100 | Buy Now |
DISTI #
232-420VXT560SN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 560uF 20% RoHS: Compliant | 0 |
|
$7.1400 / $7.9700 | Order Now |
Part Details for 420VXT560MEFCSN30X40
420VXT560MEFCSN30X40 CAD Models
420VXT560MEFCSN30X40 Part Data Attributes
|
420VXT560MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420VXT560MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.4549 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |