Part Details for 421240 by DF Electric
Overview of 421240 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1240EBLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 4 Row, 240 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch | |
50642-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 421240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B14X51SW-40A
|
TME | Fuse: fuse, gG, 40A, 500VAC, 80VDC, ceramic,cylindrical,industrial Min Qty: 1 | 0 |
|
$2.2300 / $3.1300 | RFQ |