Part Details for 422-017-520-100 by EDAC Inc
Overview of 422-017-520-100 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422-017-520-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3217
|
Newark | Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 422-017-520-100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 / $22.7300 | Buy Now |
DISTI #
422-017-520-100-ND
|
DigiKey | CONN EDGE DUAL FMALE 17POS 0.200 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2000 | Buy Now |
DISTI #
587-422-017-520-100
|
Mouser Electronics | Standard Card Edge Connectors Metal to Metal RoHS: Compliant | 0 |
|
$18.9800 / $24.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$16.0300 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 17 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$9.8300 / $22.0000 | Buy Now |