Part Details for 422-049/66-20W by MISC MIL-AERO
Overview of 422-049/66-20W by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for 422-049/66-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM422-049/66-20W
|
Heilind Electronics | ICC IDJ61 CUSTOM BACKSHELL | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
XYM422-049/66-20W
|
Interstate Connecting Components | ICC IDJ61 CUSTOM BACKSHELL | 11 |
|
Buy Now |