There are no models available for this part yet.
Overview of 4220354 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4220354 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5845
|
Newark | Pg13 Cord Grip, bn 4-10Mm |Altech 4220354 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $10.4200 | Buy Now | |
DISTI #
4220354-ND
|
DigiKey | CABLE GLAND 1-4MM PG13.5 BRASS Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5992 | Buy Now | |
DISTI #
845-4220354
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG 13 Nickel Plated Brass RoHS: Compliant | 40 |
|
$6.3400 / $7.4100 | Buy Now | |
DISTI #
70074594
|
RS | Gland, Cable, Brass, 32.5mm L, 22mm W, 13.2mm ID, PG-13.5 Thread | Altech Corp 4220354 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$6.6600 / $7.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$5.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
35 In Stock 18 Factory Stock |
|
$4.9700 / $7.2500 | Buy Now | ||
DISTI #
51501905
|
Verical | Cable Accessories Gland Brass RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1941 | Americas - 35 |
|
$6.8640 / $9.4250 | Buy Now | |
Powell Electronics | PG13 Cord Grip,BN 4-10mm Min Qty: 50 | 12 |
|
$6.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
35 In Stock 18 Factory Stock |
|
$4.9700 / $7.2500 | Buy Now | ||
DISTI #
10119102
|
TestEquity LLC | Altech 4220354 Cable Gland, PG13 Cord Grip, BN 4-10mm Cable Dia, IP68 | 0 |
|
$6.3800 | Buy Now |
CAD Models for 4220354 by Altech Corporation
Part Data Attributes for 4220354 by Altech Corporation
4220354
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
4220354Altech CorporationVS
-