Part Details for 42227-1045 by Molex
Overview of 42227-1045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42227-1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0422271045
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0422271045) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-42227-1045
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk BWR Vert 10 Ckt 30 SGold RoHS: Compliant | 0 |
|
$0.8860 / $0.9320 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9500 / $1.0700 | Buy Now | |
DISTI #
0422271045
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0422271045) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0422271045
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0422271045) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 42227-1045
42227-1045 CAD Models
42227-1045 Part Data Attributes
|
42227-1045
Molex
Buy Now
Datasheet
|
Compare Parts:
42227-1045
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.284 inch | |
Body Depth | 0.337 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 42227-1045
This table gives cross-reference parts and alternative options found for 42227-1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42227-1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-29-0101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 42227-1045 vs 22-29-0101 |