Part Details for 42245 by Klein Tools Inc
Overview of 42245 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9138
|
Newark | Tool Case, Leather, 11.25 X 2 X 10.5", Carrying Case Material:Leather, External Height:10.5", External Width:2", External Depth:11.25", Product Range:- Rohs Compliant: Na |Klein Tools 42245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4000 | Buy Now |
DISTI #
42245-ND
|
DigiKey | RIGHT-HAND NAIL AND TOOL POUCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$52.9900 | Buy Now |
DISTI #
247-42245
|
Mouser Electronics | Tool Kits & Cases Right-Hand Nail and Tool Pouch | 0 |
|
$52.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9900 / $72.0900 | Buy Now |