Part Details for 4228-BOX by Arrow Hart
Overview of 4228-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for 4228-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422929
|
RS | Conn 20A 125V 2P3W Str Vinyl YL | Arrow Hart 4228-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$15.1400 / $17.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $16.9800 | Buy Now |