Part Details for 422K-5/S by Teledyne Relays
Overview of 422K-5/S by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422KR06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77311-422KC03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, C0 Positions, 2.54 mm Pitch. | |
RJMG422K300T0ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 2.5G |
Price & Stock for 422K-5/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
422K-5/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: 422K-5/S) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$200.5887 / $224.3067 | Buy Now |
DISTI #
881-422K-5/S
|
Mouser Electronics | Industrial Relays | 0 |
|
$218.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.9600 / $625.0300 | Buy Now |
DISTI #
422K-5/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$210.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$212.9600 / $625.0300 | Buy Now |